Eaton NOS-10

Fuse Class K5 10A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
$ 51.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-10.

IHS

Datasheet2 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonC14G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A GG 690 - C14G12
EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
EatonC22G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 12A GG 690 - C22G12
EatonC22M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 12A AM 690 - C22M12
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Descriptions

Descriptions of Eaton NOS-10 provided by its distributors.

Fuse Class K5 10A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
Basic Protection 250Vac (NON) and 600Vac (NOS), 1/8a -600A General Purpose One-time fuses
Fuse; Class K5/H; Non-current limiting; 600VAC; Ferrule; 10A
Electric Fuse, 10A, 600VAC, 50000A (IR), Inline/holder
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse Cartridge 10A 600VAC Requires Holder
Industrial & Electrical Fuses 600VAC 10A One Time
600V Medium/Normal Blow 10A , 127mm*20.57mm*20.57mm
COOPER BUSSMANN NOS-10 Low Voltage Fuse, 10A, Class K5, NOS, 600VAC. More details: Low Voltage Fuse, 10 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 600VAC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS10