Eaton NON-225

Fuse; Class K5/H; Non-current limiting; 250VAC; Blade; 225A
$ 329.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-225.

Electro Sonic

Datasheet2 pages23 years ago
Datasheet4 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonJJN-250
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-250
LittelfuseJLLN250.X
Electric Fuse, Fast Blow, 250A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS2504TI
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504TI
LittelfuseLA30QS2504
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-250A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-275A

Descriptions

Descriptions of Eaton NON-225 provided by its distributors.

Fuse; Class K5/H; Non-current limiting; 250VAC; Blade; 225A
Electric Fuse, 225A, 250VAC, 10000A (IR), Inline/holder
Fuse Class K5 225A 250V Holder Carton CSA/UL
NON-225, Eaton Electrical / Coiltronics / Bussmann
Industrial & Electrical Fuses 250VAC 225A
Medium/Normal Blow 225A 219.2mm*33.3375mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 225
  • NON225