Eaton NON-175

Fuse Class K5 175A 250V Holder Carton CSA/UL
$ 201.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-175.

IHS

Datasheet2 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonJJN-200
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-200
LittelfuseJLLN200.X
Electric Fuse, Fast Blow, 200A, 300VAC, 125VDC, 200000A (IR), Inline/holder
EatonJJN-225
Electric Fuse, Very Fast Blow, 225A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS2254
Semi Conductor Fuse 300Vac 225A/Box |Littelfuse LA30QS2254
LittelfuseLA30QS2004
Semi Conductor Fuse 300Vac 200A/Box |Littelfuse LA30QS2004
EatonNON-200
200 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON

Descriptions

Descriptions of Eaton NON-175 provided by its distributors.

Fuse Class K5 175A 250V Holder Carton CSA/UL
Electric Fuse, 175A, 250VAC, 10000A (IR), Inline/holder
Eaton Bussmann Low Voltage - NA NON-175 - NON-175
Industrial & Electrical Fuses 250VAC 175A
250V Medium/Normal Blow 175A 181.1mm*30.1625mm
NON-175, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NON-175 Low Voltage Fuse, 175A, Class H, NON, 250VAC. More details: Low Voltage Fuse, 175 Fuse Amps, Nonindicating, NON Series, 250VAC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 250VAC, Length 7-1/8 In., Diameter 1-9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON175