Eaton NON-150

150 Amp NON Fuse, 250 volts General purpose non-time delay (Discon by Waytek)
$ 172.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-150.

Electro Sonic

Datasheet2 pages23 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN175.X
Electric Fuse, Fast Blow, 175A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS1754
Semi Conductor Fuse 300Vac 175A/Box |Littelfuse LA30QS1754
Eaton160LET
HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Eaton180LET
Fuse, High Rupturing Capacity (HRC), LET, 180 A, Bolted Tag, 150 VDC, 250 VAC
Littelfuse0NLN175.X
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade

Descriptions

Descriptions of Eaton NON-150 provided by its distributors.

150 Amp NON Fuse, 250 volts General purpose non-time delay (Discon by Waytek)
Fuse; Class K5/H; Non-current limiting; 250VAC; Blade; 150A
Electric Fuse, 150A, 250VAC, 10000A (IR), Inline/holder
Fuse Class K5 150A 250V 2-Pin Holder
Eaton Bussmann Low Voltage - NA NON-150 - NON-150
Industrial & Electrical Fuses 250VAC 150A
250V Medium/Normal Blow 150A , 181.1mm*30.1625mm
NON-150, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NON-150 Low Voltage Fuse, 150A, Class H, NON, 250VAC. More details: Low Voltage Fuse, 150 Fuse Amps, Nonindicating, NON Series, 250VAC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 250VAC, Length 7-1/8 In., Diameter 1-9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON150