Eaton NON-1/8

Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 1/8A
$ 17.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-1/8.

IHS

Datasheet2 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse0305.160H
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS

Descriptions

Descriptions of Eaton NON-1/8 provided by its distributors.

Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 1/8A
Electric Fuse, 0.125A, 250VAC, 125VDC, 50000A (IR), Inline/holder
Fuse Class K5 0.125A 250V 2-Pin Cartridge Holder
GENERAL PURPOSE FUSE, 1/8A, 250VAC, 14.22 X 50.8MM, ONE-TIME FUSE
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
Buss One Time Fuse |Eaton Bussmann NON-1/8
Industrial & Electrical Fuses 250VAC .125A
NON-1/8, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NON-1/8 Low Voltage Fuse, 1/8A, ClassK5, NON, 250VAC. More details: Low Voltage Fuse, 1/8 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 250VAC, 50kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON-1-8
  • NON-18
  • NON1/8
  • NON18