Eaton MV055F1DAX25E

Electric Fuse, Medium Blow, 25A, 5500VAC, 50000A (IR), Inline/holder
$ 1,238.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV055F1DAX25E.

IHS

Datasheet4 pages18 years ago
Datasheet5 pages23 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse30E1C5.5
Electric Fuse, 30A, 5500VAC, 80000A (IR), Inline/holder, 30E
Electric Fuse, Medium Blow, 30A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder
Littelfuse30E1CL5.5
Electric Fuse, 30A, 5500VAC, 80000A (IR), Inline/holder, 30E
Littelfuse5NLE30E
Electric Fuse, 30A, 5500VAC, 80000A (IR), Inline/holder, 30E
Electric Fuse, Medium Blow, 20A, 5500VAC, 50000A (IR), Inline/holder
Electric Fuse, Medium Blow, 25A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton MV055F1DAX25E provided by its distributors.

Electric Fuse, Medium Blow, 25A, 5500VAC, 50000A (IR), Inline/holder
Fuse 25A 5500V 2-Pin Clip Holder
Specialty Fuses 5500V 25A For Transfrmr and Feedr
Medium Voltage E-Rated |Eaton Bussmann MV055F1DAX25E
COOPER BUSSMANN MV055F1DAX25E Fuse, 25A, Class E-Rated, MV055, 5500VAC. More details: Fuse, 25 Fuse Amps, Indicating, MV055 Series, 5500VAC Voltage Rating, Fast Acting, E-Rated Class, Single Element, Body Material Fiberglass, Non-Rejection, Body Style Cylindrical, Interrupt Rating 50kA at 5500VAC, Length 15-3/4 In., Diameter 3 In., Standards UL Recognized, CSA, ANSI C37.46, ANSI C37.40

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN