Eaton MV055F1CAX30E

Electric Fuse, Medium Blow, 30A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder
$ 1,798.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV055F1CAX30E.

IHS

Datasheet4 pages18 years ago
Datasheet5 pages23 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electric Fuse, Medium Blow, 25A, 5500VAC, 50000A (IR), Inline/holder
EatonJCY-25E
Electric Fuse, 25A, 5500VAC, 5500VDC, 40000A (IR), Inline/holder
EatonCCG-25
Specialty Fuses CAPAC FUSE 25A 4.8KV
Littelfuse5NLE25E
Electric Fuse, 25A, 5500VAC, 80000A (IR), Inline/holder, 25E
Littelfuse25E1C5.5
Electric Fuse, 25A, 5500VAC, 80000A (IR), Inline/holder, 25E
Littelfuse5NLE30E
Electric Fuse, 30A, 5500VAC, 80000A (IR), Inline/holder, 30E

Descriptions

Descriptions of Eaton MV055F1CAX30E provided by its distributors.

Electric Fuse, Medium Blow, 30A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder
UL Class Fuse, E-Rated Class, Fast-Acting, 30A, Indicating
Fuse 30A 5500V 2-Pin Clip Holder
Specialty Fuses 5500V 30A For Transfrmr and Feedr
Medium Voltage E-Rated |Eaton Bussmann MV055F1CAX30E
MV055F1CAX30E, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MV055F1 CAX30E