Eaton MDA-4/10

Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-4/10.

IHS

Datasheet1 page8 years ago

Electro Sonic

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.82
$ 4.383
Stock
103
1,965
Authorized Distributors
4
6
Mount
-
Holder
Termination
-
Clip
Current Rating
400 mA
400 mA
Voltage Rating
-
-
Number of Poles
-
-
Number of Circuits
-
-
Body Material
-
-
Orientation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Descriptions

Descriptions of Eaton MDA-4/10 provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Ceramic Tube Fuse Time Delay 4/10A 250VAC 35A IR 0.250 in. Dia x 1.25 in. L
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 32VDC, 35A (IR), Inline/holder
CERAMIC TUBE FUSE, TIME-DELAY, 4/10A, 6.35 X 31.75, 250VAC
BUSS SMALL DIMENSION FUSE SLOW ECFUCNC15CGQ
Cooper Bussmann |Eaton Bussmann MDA-4-10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-4-10
  • MDA-410
  • MDA4/10