Eaton MDA-10-R

Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-10-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Newark

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+82.45%

Alternate Parts

Price @ 1000
$ 4.4
$ 1.15
$ 1.15
Stock
50,816
176,473
176,473
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
BUSSMANN BY EATON S506-1.25-R Cartridge Fuse, S506 Series, 1.25 A, 250 V, 5mm x 20mm, 35 A
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0215012.MXP
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Bel FuseGSA 12-R
250V 250V 1277A²S Slow fuse Cartridge,Ceramic 12A base mount 31.8mm(Length)

Descriptions

Descriptions of Eaton MDA-10-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Eaton Ceramic Fuse, Bussmann Series, 10A, 250V AC, 6.3mm × 32mm, Time Delay
Fuse, Cartridge, Time Delay, 10 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4, MDA
FUSE, 6.3X32MM 10A; Blow Characteristic:Time Delay; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:-; Breaking Capacity Current AC:200A; Breaking
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDA-10-R Time Delay Fuse Brand: Bussmann. Part Number: MDA-10-R. Bussmann Time Delay Fuse, Electronic Slow Blow, Series: MDA, Non-Indicating, Non-Rejection, 10 A, 250 V AC, 200/10000 A Interrupt, 1 hr at 135%, 2 min at 200% Response, Clip Terminal, Clip/Holder Mount, Cylindrical Body Type, Single Element, Ceramic Tube/Nickel Plated Brass Endcap, 1-1/4 in Dia x 1/4 in H Body Size. Additional Description: BUSS-MDA-10-R (N) BUSS SMALL DIMENSION FUSE (5 PACK) *MOQ = 5EA. Catalog Description: Eaton MDA Series Time-delay fuse 10A, 250 Vac, 32 Vdc (self certified), 10 kAIC at 125 Vac..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1615132
  • MDA-10-R..
  • MDA-10R
  • MDA10R