Eaton LPN-RK-25SP

Fuse Class RK1 Slow Blow Acting 25A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
$ 26.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-25SP.

IHS

Datasheet4 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Cartridge Fuse Holder, 4 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Quick Connect"
Littelfuse0NLN030.T
Fuse Class K5 Slow Blow Acting 30A 250V Holder Cartridge CSA/UL
Fuse Holder FUSE BLOCK- 3 POSITION- 3AG
Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
LittelfuseL25S030.T
Electric Fuse, Very Fast Blow, 30A, 250VAC, 250VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPN-RK-25SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 25A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
UL Class Fuse, RK1 Class, LPN-RK-SP Series, Time-Delay, 25A, 250V AC, Non-Indicating
Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 300000A (IR), Inline/holder
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK25SP
  • LPNRK25SP