Eaton LPJ-9SP

Fuse Class J Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 72.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-9SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-99.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

10Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 10H07-660
Fuse; Time-Delay; 10 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ010.T
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseCCMR010.TXP
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Littelfuse0505010.MXP
Fuse Cartridge Fast Acting 10A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Descriptions

Descriptions of Eaton LPJ-9SP provided by its distributors.

Fuse Class J Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 300000A (IR), Inline/holder
COOPER BUSSMANN LPJ-9SP Fuse, 9A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 9 Fuse Amps, Nonindicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ-9 SP
  • LPJ9SP