Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LP-CC-1-1/4

Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 79.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-1-1/4.

Master Electronics

Datasheet4 pages8 years ago

Electro Sonic

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0FLQ01.6T
Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
Littelfuse0FLQ015.T
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Fuse Class RK5 Slow Blow Acting 1.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0JTD015.TXID
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
EatonLP-CC-1
Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5";Cartridge;600/300VAC/VDC;Clip
EatonFRS-R-1
Fuse Class RK5 Slow Blow Acting 1A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton LP-CC-1-1/4 provided by its distributors.

Fuse Class CC Slow Blow Acting 1.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse;Cylinder;Time-Delay;Class CC;1.25A;600VAC/300DC;38.1x10.3mm;Cartridge
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
300V 600V Slow fuse Cartridge 1.25A base mount 38mm(Length)*38mm(width)
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-1-1-4
  • LP-CC-1-14
  • LP-CC1-1/4
  • LPCC-1-1/4