Eaton KTN-R-250

UL Class Fuse, RK1 Class, Fast-Acting, 250A, 250V AC, Non-Indicating
$ 1,599.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTN-R-250.

IHS

Datasheet2 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonJJN-300
Electric Fuse, Very Fast Blow, 300A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS3004TI
Semi Conductor Fuse 300Vac 300A/Box |Littelfuse LA30QS3004TI
LittelfuseJLLN300.X
Electric Fuse, Fast Blow, 300A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS3004
Semi Conductor Fuse 300Vac 300A/Box |Littelfuse LA30QS3004
Fuse Class RK5 Slow Blow Acting 300A 250V Holder Lug 60.45 X 219.2mm Carton CSA/UL
Fuse, Industrial / Power, 300 A, 250 VAC, 250 VDC, 38.1mm x 97.53mm, 1.5" x 3.84"", High Speed"

Descriptions

Descriptions of Eaton KTN-R-250 provided by its distributors.

UL Class Fuse, RK1 Class, Fast-Acting, 250A, 250V AC, Non-Indicating
Electric Fuse, Fast Blow, 250A, 250VAC, 200000A (IR), Inline/holder
Fuse Class RK1 250A 250V Fast 2-Pin Clip Holder
Industrial & Electrical Fuses 250V 250A Fast Acting Limitron
Eaton Bussmann Low Voltage - NA KTN-R-250 - KTN-R-250
Class-RK1 Fast Acting Fuse 250A 200kA IR
Eaton Corporation Limitron Fast Acting Fuse
FUSE - RK1 250VAC/125VDC FA UL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTN-R250
  • KTNR250