Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRN-R-300

Fuse Class RK5 Slow Blow Acting 300A 250V Holder Lug 60.45 X 219.2mm Carton CSA/UL
$ 364.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-300.

IHS

Datasheet4 pages6 years ago
Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseLA30QS3504
Semi Conductor Fuse 300Vac 350A/Box |Littelfuse LA30QS3504
LittelfuseLA30QS2254
Semi Conductor Fuse 300Vac 225A/Box |Littelfuse LA30QS2254
LittelfuseLA30QS2504
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504
EatonJJN-350
Electric Fuse, Very Fast Blow, 350A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-350A
Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRN-R-300 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 300A 250V Holder Lug 60.45 X 219.2mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 300A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-300 Fuse, RK5, FRN-R, 300A, 250VAC/250VDC. More details: Fuse, 300 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 8-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R300
  • FRNR300