Eaton KTN-R-150

Electric Fuse, Fast Blow, 150A, 250VAC, 200000A (IR), Inline/holder
$ 800.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTN-R-150.

IHS

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN175.X
Electric Fuse, Fast Blow, 175A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS1754
Semi Conductor Fuse 300Vac 175A/Box |Littelfuse LA30QS1754
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-175A
EatonNON-175
Fuse Class K5 175A 250V Holder Carton CSA/UL
LittelfuseKLNR175.X
Industrial & Electrical Fuses 175A 250VAC 125VDC Class RK1

Descriptions

Descriptions of Eaton KTN-R-150 provided by its distributors.

Electric Fuse, Fast Blow, 150A, 250VAC, 200000A (IR), Inline/holder
Fuse Class RK1 150A 250V Fast 2-Pin Clip Holder
Industrial & Electrical Fuses 250V 150A Fast Acting Limitron
Eaton Bussmann Low Voltage - NA KTN-R-150 - KTN-R-150
Class-RK1 Fast Acting Fuse 150A 200kA IR
Eaton Corporation Limitron Fast Acting Fuse
FUSE - RK1 250VAC/125VDC FA UL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTN-R150