Eaton KTK-R-1/10

Fuse Class CC Fast Acting 0.1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 62.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-1/10.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet1 page23 years ago
Datasheet6 pages10 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonFNQ-1/8
Fuse Midget Slow Blow Acting 0.125A 500V Holder Cartridge 10.32 X 38.1mm Fiber
Littelfuse0KLK.125T
Fuse Midget Fast Acting 0.125A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
EatonKLM-1/8
Electric Fuse, Fast Blow, 0.125A, 500VAC, 500VDC, 10000A (IR), Inline/holder
Littelfuse0FLQ.125T
Electric Fuse, Time Delay Blow, 0.125A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLKR.125T
Electric Fuse, Fast Blow, 0.125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Schurter7022.0510
Fuse, Cartridge, Very Fast Acting, 125 mA, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"

Descriptions

Descriptions of Eaton KTK-R-1/10 provided by its distributors.

Fuse Class CC Fast Acting 0.1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 0.1A, 600VAC, 200000A (IR), CC, Inline/holder
COOPER BUSSMANN KTK-R-1/10 Fuse, 1/10A, Class CC, KTK-R, 600VAC. More details: Fuse, 1/10 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R-1-10
  • KTK-R-110
  • KTK-R1/10