Eaton KTK-6/10

Fuse Midget Fast Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 54.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-6/10.

Future Electronics

Datasheet2 pages10 years ago
Datasheet1 page23 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonBBS-3/4
Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonKTK-3/4
Fuse Midget Fast Acting 0.75A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKR.750T
Fuse Class CC Fast Acting 0.75A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Littelfuse35406300029
Fuse 440V Fa 6.3X32Mm .630A/ Bulk |Littelfuse 35406300029
Schurter7022.0580
Fuse Miniature Very Fast Acting 0.63A 500V Holder Cartridge 6.3 X 32mm Ceramic Tray UL
LittelfuseKLKD.750H
Electric Fuse, Fast Blow, 0.75A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton KTK-6/10 provided by its distributors.

Fuse Midget Fast Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse, Cartridge, Fast Acting, 600 mA, 600 VAC, 10.3mm x 38.1mm, 13/32" x 1-1/2"", KTK"
Electric Fuse, Fast Blow, 0.6A, 500VAC, 500VDC, 100000A (IR), Inline/holder
COOPER BUSSMANN KTK-6/10 Fuse, 6/10A, Midget, KTK, 600VAC. More details: Fuse, 6/10 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 6/10
  • KTK-6-10
  • KTK-610
  • KTK6/10