Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KRP-C-800SP Fuse, 800A, Class L, KRP-C, 600VAC/300VDC. More details: Fuse, 800 Fuse Amps, Nonindicating, KRP-C Series, Voltage Rating 600VAC/300VDC, Time Delay, Class L, Body Material Glass/Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 8-5/8 In., Diameter 2-15/64 In., Functionally Equal To Ferraz A4BQ, Standards CE/UL-248-10 Guide JFHR/CSA Class 1422-02