Eaton KRP-C-700SP

Fuse Class L Slow Blow Acting 700A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL
$ 2,335.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KRP-C-700SP.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages26 years ago

Sager Electronics

IHS

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 800A, 600VAC, 300VDC, 300000A (IR), Inline/holder
EatonGF800
Electric Fuse, 800A, 550VAC, 250VDC, 80000A (IR), Inline/holder
EatonGF710
Electric Fuse, 710A, 550VAC, 250VDC, 80000A (IR), Inline/holder
LittelfuseKLLU900.X
Electric Fuse, Time Delay Blow, 900A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLLU750.X
UL Class Fuse, KLLU Series, Time-Delay, 750A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
LittelfuseKLLU800.X
Electric Fuse, Time Delay Blow, 800A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KRP-C-700SP provided by its distributors.

Fuse Class L Slow Blow Acting 700A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL
Electric Fuse, Time Delay Blow, 700A, 600VAC, 300VDC, 300000A (IR), Inline/holder
UL Class Fuse, L Class, Time-Delay, 700A, 600V AC, Non-Indicating
Fuse Class L 700A 600V Slow Blow 2-Pin Bolt
Eaton Bussmann Low Voltage N.American LOW-PEAK TIME-DELAY 300K - KRP-C-700SP
Class-L Time Delay Fuse 700A 300kA IR
FUSE CRTRDGE 700A 600VAC/300VDC
Industrial & Electrical Fuses 700A
KRP-C-700SP, EATON BUSSMAN ELECTRICAL
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRP-C700SP
  • KRPC700SP