Eaton KRP-C-1600SP

Electric Fuse, Time Delay Blow, 1600A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 2,823.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KRP-C-1600SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages26 years ago

Sager Electronics

Inventory History

3 month trend:
-36.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LittelfuseKLLU1800X
UL Class Fuse, KLLU Series, Time-Delay, 1800A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
LittelfuseKLLU2000X
UL Class Fuse, L Class, KLLU Series, Time-Delay, 2000A, 600V AC, Non-Indicating
Fuse Class L Slow Blow Acting 2000A 600V Bolt Tap 89.66 X 95.25mm Glass Melamine CSA/UL
Fuse Class L Slow Blow Acting 1200A 600V Bolt Tap 70.61 X 95.25mm Glass Melamine Carton CSA/UL
LittelfuseKLLU1600X
UL Class Fuse, KLLU Series, Time-Delay, 1600A, 600V AC, Non-Indicating
Electric Fuse, Time Delay Blow, 1500A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Eaton KRP-C-1600SP provided by its distributors.

Electric Fuse, Time Delay Blow, 1600A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 1.6KA, 600VAC; Product Range:Low-Peak KRP-C Series; Fuse Current:1.6kA; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:-; Fuse Size Imperial:10.75" x 3.03"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KRP-C-1600SP Fuse, 1600A, Class L, KRP-C, 600VAC/300VDC. More details: Fuse, 1600 Fuse Amps, Nonindicating, KRP-C Series, Voltage Rating 600VAC/300VDC, Time Delay, Class L, Body Material Glass/Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 10-3/4 In., Diameter 3 In., Functionally Equal To Ferraz A4BQ, Standards CE/UL-248-10 Guide JFHR/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRP-C1600SP
  • KRPC1600SP