Littelfuse KLLU1800X

UL Class Fuse, KLLU Series, Time-Delay, 1800A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
$ 1,081.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLLU1800X.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Sager Electronics

Fuses Unlimited

Related Parts

Fuse Square Body 2000A 700V 2-Pin Flat Stud Mount
Eaton Bussmann High Speed Square Body 2000A 550V 3/80 aR INDICATOR FUSE - 170M6021
Fuse Square Body 2000A 700V 2-Pin Lug Stud Mount Carton
LittelfuseKLLU2000X
UL Class Fuse, L Class, KLLU Series, Time-Delay, 2000A, 600V AC, Non-Indicating
Electric Fuse, Very Fast Blow, 2000A, 600VAC, 200000A (IR), Inline/holder
Semi Conductor Fuse 550Vac 2250A |Littelfuse LA055URD33LI2250

Descriptions

Descriptions of Littelfuse KLLU1800X provided by its distributors.

UL Class Fuse, KLLU Series, Time-Delay, 1800A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
FUSE CRTRDGE 1.8KA 600VAC/300VDC
Fus 600V T/D Class L 1800A/ Box |Littelfuse KLLU1800X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN