Eaton KLU-800

Electric Fuse, Time Delay Blow, 800A, 600VAC, 200000A (IR), Inline/holder
$ 1,953.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KLU-800.

Sager Electronics

Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Square Body 900A 700V Stud Mount Lug 51 X 92 X 76mm Carton CSA/UL
Fuse Square Body 1000A 700V Bolt Flat 77 X 50 X 61mm Carton CSA/UL
Fuse Square Body 900A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL

Descriptions

Descriptions of Eaton KLU-800 provided by its distributors.

Electric Fuse, Time Delay Blow, 800A, 600VAC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, 800A, 600VAC; Product Range:Limitron KLU Series; Fuse Current:800A; Voltage Rating VAC:600V; Voltage Rating VDC:-; Fuse Size Metric:63.5mm x 95.25mm; Fuse Size Imperial:2.5" x 3.75"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KLU-800 Fuse, L, KLU, 800A, 600VAC, Melamine. More details: Fuse, 800 Fuse Amps, Nonindicating, KLU Series, Voltage Rating 600VAC, Fast Acting, Class L, Body Material Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 200kA at 600VAC, Length 8-5/8 In., Diameter 2-15/64 In., Functionally Equal To Ferraz/Gould A4BY, Littlefuse KLLU, Standards CE/UL-248-10 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLU800