Eaton 170M6413

Fuse Square Body 900A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
$ 1,060.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M6413.

IHS

Datasheet4 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Square Body 1000A 700V Bolt Flat 77 X 50 X 61mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 1000A 690V 2FKE/115 AR UC - 170M5766
Fuse Square Body 1000A 700V 2-Pin Lug Stud Mount Carton

Descriptions

Descriptions of Eaton 170M6413 provided by its distributors.

Fuse Square Body 900A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 900A 690V 3BN/50 AR UC - 170M6413
Electric Fuse, 900A, 700VAC, 200000A (IR), Inline/holder
BUSSMANN CERAMIC 900A AMP 690/700V-AC OTHER FUSE
Fuse ((Ns)); |Eaton Bussmann 170M6413
700V 100000A²S Square 900A Base Mount 51mm × 76mm × 92mm
IC DECODER/DEMUX 1X3:8 16TSSOP
170M6413, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed Square Body semiconductors fuses are suitable for the protection of AC and DC Drives, power converters/rectifiers and variable speed drives.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN