Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KLM-5

Fuse Midget Fast Acting 5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
$ 61.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KLM-5.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Sager Electronics

IHS

Newark

Future Electronics

Inventory History

3 month trend:
-8.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Electric Fuse, 6A, 600VAC, 700VDC, 200000A (IR), Inline/holder,
Eaton6CT
Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
EatonKTK-6
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK006.T
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL

Descriptions

Descriptions of Eaton KLM-5 provided by its distributors.

Fuse Midget Fast Acting 5A 600V Holder In-Line Melf 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, MIDGET, 5A, 600V, FAST ACTING; Product Range:KLM Series; Fuse Current:5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:600VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2" RoHS Compliant: Yes
COOPER BUSSMANN KLM-5 Fuse, 5A, Nonindicating, KLM, 500VAC/500VDC. More details: Fuse, 5 Fuse Amps, Nonindicating, KLM Series, 500VAC/500VDC Voltage Rating, Single Element, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 500VAC/DC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut A5Y-2, Standards CE, UL-248-14 Guide JDYX FILE #E19180/CSA C22.2 NO. 248. 14 Class 1422-01 FILE #53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLM 5
  • KLM-5.
  • KLM5