Eaton KAZ

Res Thin Film NET 2K Ohm 0.1% 0.5W(1/2W) ±25ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
$ 389.407
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAZ.

Sager Electronics

Datasheet2 pages12 years ago

Electro Sonic

Mouser

Related Parts

Fuse Semiconductor Cylindrical; Fast Acting; 600VAC; 12A
Eaton12FC
Fuse HRC 12A 660V 2-Pin Tap Bolt Carton
LittelfuseLA70QS1214F
Semi Conductor Fuse 690Vac 12A/Box |Littelfuse LA70QS1214F
LittelfuseLA70QS1214FI
Semi Conductor Fuse 690Vac 12A W/Box |Littelfuse LA70QS1214FI
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG

Descriptions

Descriptions of Eaton KAZ provided by its distributors.

Res Thin Film NET 2K Ohm 0.1% 0.5W(1/2W) ±25ppm/C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
Nonfuse Actuator, 600V AC Volt Rating, Melamine
Eaton Corporation Ctn Of 10 - Actuator Device
Eaton Bussmann Low Voltage - NA KAZ - KAZ

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN