Eaton JKS-70

Fuse Class J Fast Acting 70A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL
$ 231.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-70.

IHS

Datasheet3 pages8 years ago
Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton80ET
Fuse, High Rupturing Capacity (HRC), ET, 80 A, Bolted Tag, 500 VDC, 700 VAC
Fuse Square Body 80A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 80A 690V IEC aR 000U/80 SQUARE BODY - 170M1316
LittelfuseL70S080.V
Electric Fuse, Very Fast Blow, 80A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS8022F
Semi Conductor Fuse 690Vac 80A/Box |Littelfuse LA70QS8022F

Descriptions

Descriptions of Eaton JKS-70 provided by its distributors.

Fuse Class J Fast Acting 70A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL
Eaton Bussmann Low Voltage N.American LIMITRON FAST ACTING FUSE CLASS J - JKS-70
Electric Fuse, Fast Blow, 70A, 600VAC, 200000A (IR), Inline/holder
UL Class Fuse, J Class, Fast-Acting, 70A, 600V AC, Non-Indicating
Industrial & Electrical Fuses 600V 70A Quick Acting Limitorn
FUSE, QUICK ACTING, 70 A, 600 VAC (MAX.), 1.13 IN., 4.63 IN.
Eaton Corporation Limitron Fast Acting Fuse Class J
FUSE CRTRDGE 70A 600VAC CYLINDR
JKS-70, EATON BUSSMAN ELECTRICAL
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS70