Eaton JKS-100

Fuse Class J Fast Acting 100A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL
$ 216.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-100.

IHS

Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet2 pages23 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton Bussmann High Speed Square Body 125A 690V IEC aR 000U/80 SQUAREBODY - 170M1318
Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
Eaton Bussmann High Speed Square Body 125A 690V aR DIN 000 HSDNH FUSE - 170M1568D
LittelfuseL70S125.V
Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
LittelfuseJLLS110.X
Fuse Class T Fast Acting 110A 600V Bolt Plug 42.1 X 27mm CSA/UL

Descriptions

Descriptions of Eaton JKS-100 provided by its distributors.

Fuse Class J Fast Acting 100A 600V Bolt Tap 28.7 X 117.6mm Carton CSA/UL
BUSSMANN LIMITRON FAST ACTING FUSE CLASS J - LOW VOLTAGE - NORTH AMERICAN DIVISION
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS100