Eaton JKS-10

Fuse Class J Fast Acting 10A 600V Holder Cartridge 20.57 X 57.15mm Carton CSA/UL
$ 92.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-10.

IHS

Datasheet4 pages8 years ago
Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonC14G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A GG 690 - C14G12
EatonC22G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 12A GG 690 - C22G12
EatonC22M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 12A AM 690 - C22M12
EatonC14M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A AM 690 - C14M12
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Descriptions

Descriptions of Eaton JKS-10 provided by its distributors.

Fuse Class J Fast Acting 10A 600V Holder Cartridge 20.57 X 57.15mm Carton CSA/UL
Fuse, Class J; Quick-Acting; 10 A; 600 VAC; 0.81 0.03 in.
Bussmann JKS-10 Fast Acting Fuse Brand: Bussmann. Part Number: JKS-10. Bussmann Limitron Fuse, Fast Acting Current Limiting, Series: JKS, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 10 A, 600 VAC, 200 kA Interrupt, Class: J, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-JKS-10 (N) LIMITRON FAST ACTING FUSE CLASS J. Catalog Description: Eaton Bussmann Series Class J fuse, JKS, fast-acting, current limiting fuse, 10 A, rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS10