FUSE, 40A, 600V, FAST ACTING; Voltage Ra; FUSE, 40A, 600V, FAST ACTING; Voltage Rating VAC:600V; Fuse Current:40A; Blow Characteristic:Very Fast Acting; Fuse Size Imperial:0.81" x 1.56"; Series:JJS; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
COOPER BUSSMANN JJS-40 Fuse, 40A, Class T, JJS, 600VAC. More details: Fuse, 40 Fuse Amps, Nonindicating, JJS Series, 600VAC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Cylindrical Body Style, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould AGT, Littlefuse JLLS, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02