Eaton GMT-3A

Fuse Alarm Indicating Fast Acting 3A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton UL
$ 13.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMT-3A.

Electro Sonic

Datasheet2 pages9 years ago
Datasheet2 pages6 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+600%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseC1Q 3.5
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685F3500-01
Electric Fuse, Fast Blow, 3.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse30313150001
Electric Fuse, Fast Blow, 3.15A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Littelfuse30313150421
Electric Fuse, Fast Blow, 3.15A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Fuse Alarm Indicating 3.5A 125V Fast 2-Pin Wire Holder Bulk
Fuse Alarm Indicating 3.5A 125V Fast 2-Pin Wire Holder

Descriptions

Descriptions of Eaton GMT-3A provided by its distributors.

Fuse Alarm Indicating Fast Acting 3A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton UL
Electric Fuse, Fast Blow, 3A, 125VAC, 60VDC, 300A (IR), Inline/holder,
Indicating Fuse; Series:GMT; Color:Blue; Current Rating:3A; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Voltage Rating:125V RoHS Compliant: Yes
Fuses designed for high reliability applications where high ambient temperatures, low circuit voltages, low power dissipation and low contact resistance are prime considerations. UL Recognized.
COOPER BUSSMANN GMT-3A Telecom Protection Fuse, 3A, GMT, 125VAC. More details: Telecom Protection Fuse, 3 Fuse Amps, Indicating, GMT Series, 125VAC/60VDC Voltage Rating, Fast Acting, Single Element, Body Material Plastic, Nonrejection, Body Style Pin, Interrupt Rating 300A at 125VAC, 450A at 60VDC, Length 61/64 In., Diameter 9/16 In., Color Code Blue, Functionally Equal To Ferraz/Gould GMS, Standards CE, UL Guide JFHR2, File E56412

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMT3A