Eaton GMC-2-R

Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMC-2-R.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

TME

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton GMC-2-R provided by its distributors.

Fuse Cartridge Medium Time Delay Acting 2A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Fuse Miniature 2A 250V Medium Time Delay 2-Pin Cartridge Holder
Electric Fuse, Medium Time Delay Blow, 2A, 250VAC, 100A (IR), Inline/holder
FUSE, MEDIUM TIME-DELAY, 5X20MM, GLASS/NI-PLATED BRASS, 2A, 250VAC, CARTRIDGE
Cartridge Fuse; Body Material:Glass; Current Rating:2A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Length:20mm; Packaging:Bulk; Series:GMC; Voltage Rating:250V RoHS Compliant: Yes
COOPER BUSSMANN GMC-2-R Fuse, 2A, GMC, 250VAC, PK 5. More details: Fuse, 2A Fuse Amps, Indicating, GMC Series, 250VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 100A at 250VAC, 10kA at 125VAC, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GSC, Littelfuse 239, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMC2R