Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton GMA-15A

Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-15A.

IHS

Datasheet56 pages9 years ago
Datasheet2 pages27 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

B+D Enterprises

Inventory History

3 month trend:
-66.16%

Alternate Parts

Price @ 1000
$ 1.18
$ 0.347
$ 0.347
Stock
73,914
86,952
86,952
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-23
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter7010.3430
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 300A (IR), Inline/holder, 5x20mm
Littelfuse023301.6MXP
125V 6.14A²S Medium speed fuse Cartridge,Glass 1.6A base mount 5mm*20mm*5.2mm
Schurter0034.4223
Fuse, PCB Leaded, 1.6 A, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse045101.6MRL
Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse39611600000
Electric Fuse, Time Lag Blow, 1.6A, 125VAC, 100A (IR), Through Hole, TE5
Schurter7010.9820.63
Fuse Miniature Fast Acting 1.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus
Littelfuse015401.6DR
154 Series Fast-Acting 125 V 1.6 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

Descriptions

Descriptions of Eaton GMA-15A provided by its distributors.

Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass
250V 1.6A²S Quick fuse Cartridge,Glass 1.5A base mount 5mm(Length)*20mm(width)
GMA Series Fast-Acting 125 V 15 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Through Hole, 5x20mm
FUSE, CARTRIDGE, 15A, 5 X 20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:15A; Voltage Rating VAC:125V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-1-5A
  • GMA-1.5-A
  • GMA-1.5A
  • GMA1.5A
  • GMA15A