Eaton GMA-1

Fast Acting Glass Tube Fuse, 1A, 250VAC, 5 X 20MM, Silver Plated
$ 0.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-1.

Newark

Datasheet2 pages24 years ago

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1005
Fuse Cartridge Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/PSE/VDE/cULus
Fuse Chip 1.25A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R

Descriptions

Descriptions of Eaton GMA-1 provided by its distributors.

FAST ACTING GLASS TUBE FUSE, 1A, 250VAC, 5 X 20MM, SILVER PLATED
Cartridge Fuse; Body Material:Glass; Current Rating:1A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No; Series:GMA RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA1