Eaton GDB-4A

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Automotive UL/VDE
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDB-4A.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages24 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Gerber

Inventory History

3 month trend:
-32.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
EatonAGC-5-R
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL
EatonMDL-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0001.1011
SCHURTER 0001.1011 Cartridge Fuse, SP Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA

Descriptions

Descriptions of Eaton GDB-4A provided by its distributors.

Fuse Miniature Fast Acting 4A 250V Holder Cartridge 5 X 20mm Glass Automotive UL/VDE
Fuse, Cartridge, Fast Acting, 4 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GDB
Cartridge Fuse; Body Material:Glass; Current Rating:4A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No; Series:GDB RoHS Compliant: No
COOPER BUSSMANN GDB-4A Fuse, 4A, GDB, 250VAC, PK 5. More details: Fuse, 4A Fuse Amps, Indicating, GDB Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, Length 20mm, Diameter 5mm, Functionally Equal To Mersen/Gould GSB, Standards CE, UL Guide JDYX2, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDB4A