Eaton 110EET

Series high speed British standard fuse, Double barrel, 110A, 690 VAC/500 VDC (IEC)
$ 374.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 110EET.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-27.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FWH Series Fast-Acting 500 V 125 A Ø29.36x46.63 mm Ferrule Style High Speed Fuse
Eaton120FEE
Eaton Fast Blow Fuse, Eaton Bussmanseries, 120ACurrent, 690V, 94mmtotal length
EatonFWP-90B
Electric Fuse, 90A, 700VAC, 700VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 110EET provided by its distributors.

Series high speed British standard fuse, Double barrel, 110A, 690 VAC/500 VDC (IEC)
Semiconductor Fuse; Voltage Rating VDC:690V; Voltage Rating VAC:690V; Fuse Current:110A; Series:BS 88; Length/Height, External:93.7mm; Voltage AC:690V ;RoHS Compliant: Yes
FUSE, HRC, HIGH SPEED, 110A; Voltage Rating VDC:500V; Voltage Rating VAC:690V; Fuse Current:110A; HRC Fuse Case Style:Stud Mount; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:High Speed; Body Diameter:16.7mm; External Length / Height:93.7mm; Fixing Centres:72mm; Fixing Hole Diameter:12mm; Fuse Size Code:EET; Fuse Size Held:EET; Fuse Type Blowing Characteristic:High Speed; I2t @ 415V:4000s; I2t @ 660V:6500s; I²t Pre-arcing:600; Power Dissipation Pd:27W; Power Dissipation Pd:27W; Tab Width:31.8mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN