Eaton FWJ-40A

Semiconductor Fuse, FWJ Series, 40A, Fast-Acting, 1000V AC, Bolt-On
$ 298.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWJ-40A.

IHS

Datasheet46 pages8 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

FWL-30A20F Cooper Bussmann 30AMP TRACTION FUSE B000004543
LittelfuseLA120X301
Semi Conductor Fuse 1200Vac 30A/Box |Littelfuse LA120X301
Eaton Bussmann High Speed Traction 30A 1200V TRACTION FUSE WITH INDIC - FWL-30A20FI
Electric Fuse, 50A, 700VAC, 700VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Littelfuse0SPF030.T
Fuse Midget Fast Acting 30A 1000V Holder Cartridge 10 X 38mm Melamine UL

Descriptions

Descriptions of Eaton FWJ-40A provided by its distributors.

Semiconductor Fuse, FWJ Series, 40A, Fast-Acting, 1000V AC, Bolt-On
Fuse 40A 1000V Bolt Tap 23.88 X 78.99mm Carton UL
Electric Fuse, 40A, 1000VAC, 800VDC, 25000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 40AMP 1000V AC SEMI-COND FUSE - FWJ-40A
Fuse Semiconductor; High-speed; 1000VAC; 800VDC; 40A
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 1 KVAC/DC 40A
Eaton Corporation Ctn Of 10 - 40Amp 1000V Ac Semi-Cond Fus
FUSE CARTRIDGE 40A 1KVAC/800VDC
Specialty Fuses 1000V 40Arms Semiconductor
BUSSMANN FUSE 40A 1000VAC/700VDC
FUSE - SEMICOND.1000VAC/800VDC
FWJ-40A, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWJ40A