Eaton FWH-001A6F

Eaton Bussmann High Speed Round body SEMI COND FUSE 1.0A 500V AC 6 X 32M - FWH-001A6F
$ 183.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-001A6F.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages17 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-09-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 1.25A 600 VAC/VDC
LittelfuseIDSR1.25T
Electric Fuse, Time Delay Blow, 1.25A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR1.12T
Electric Fuse, Time Delay Blow, 1.125A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029
EatonKTK-1
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKTK-R-1
Fuse Class CC Fast Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FWH-001A6F provided by its distributors.

Eaton Bussmann High Speed Round body SEMI COND FUSE 1.0A 500V AC 6 X 32M - FWH-001A6F
Electric Fuse, Fast Blow, 1A, 500VAC, 500VDC, 50000A (IR), Inline/holder
Fuse Miniature 1A 500V Holder 6 X 32mm Carton CSA/UL
Eaton Corporation Ctn Of 10 - Semi Cond Fuse 10A 500V Ac
HIGH SPEED FERRULE FUSE, 1A, 500VAC, 6 X 32MM, LOW WATT LOSS
SEMI COND FUSE 1.0A 500V AC 6 X 32MM
Specialty Fuses 500VAC 1 A High Spee d Fuse
FUSE CARTRIDGE FAST BLOW HOLDER 500VAC/DC 1A
1.0A S/COND FUSE (10) CARTON QTY. 10
FUSE CARTRIDGE 1A 500VAC/600VDC
FUSE - SEMICOND. 500VAC/500VDC
High Speed Fuses - Ferrule Fuses
FWH-001A6F, EATON BUSSMAN ELECTRICAL
1.0A 500VAC UL 6 X 32MM FERRUL
FUSE, 1A, 500V, FERRULE, FAST ACTING; Product Range:FWH Series; Fuse Current:1A; Blow Characteristic:Fast Acting; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Voltage Rating VDC:500VDC; Voltage Rating VAC:500VAC RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH-001A6F.
  • FWH001A6F