Eaton KTK-R-1

Fuse Class CC Fast Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 51.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-1.

Electro Sonic

Datasheet6 pages10 years ago
Datasheet6 pages11 years ago

IHS

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+70.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse35411250029
440V 1.8A²S Fast Acting Cartridge Fuse, Ceramic 1.25A Base Mount 32mm L
FUSE, ULTRA RAPID, 1A
FUSE CARTRIDGE FAST ACTING SUPPLEMENTAL 13/32 X 1-1/2-IN 1.25A 600 VAC/VDC
EatonKTK-1
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonBBS-1
Fuse Holder 600V Fast Acting Cartridge 1A Base Mount Standard Mount Box Mount 35.05mm L
Littelfuse0KLK001.T
Littelfuse Melamine Fuse KLK Series 1A 500V DC 600V AC 10mm × 38mm Fast Acting

Descriptions

Descriptions of Eaton KTK-R-1 provided by its distributors.

Fuse Class CC Fast Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
FAST-ACTING FUSE, CLASS CC, 1A, CURRENT-LIMITING, DUAL FERRULE, KTK-R SERIES
FUSE, 1A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:1A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast ActingRoHS Compliant: Yes
Bussmann KTK-R-1 Fast Acting Fuse Brand: Bussmann. Part Number: KTK-R-1. Bussmann LIMITRON Fast Acting Fuse, Series: KTK-R, Non-Indicating, Rejection, 1 A, 600 VAC, 200 kA Interrupt, Class: CC, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-KTK-R-1 LV FUSE, TYPE KTK-R, 600 VAC, 1 AMPS ACTING F. Catalog Description: Eaton Bussmann Series Class CC fuse, KTK-R, fast-acting, dual-element current limiting fuse, 1 A, rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R 1
  • KTK-R1
  • KTKR 1
  • KTKR1