Descriptions of Eaton FRN-R-60 provided by its distributors.
Fuse Class RK5 Slow Blow Acting 60A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
60 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
Slow Blow Fuse Cartridge 125V 250V 60A Base Mount, Standard Mount, Box Mount 76.2mm L
Fuse;Cylinder;Time Lag;60A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
FRN-R Series Time Delay 250 V 60 A Ø 20.57 x 76.2 mm Dual Element Fuse Cartridge
Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, 60A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:60A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:20.6mm x 76.2mm; Fuse Size Imperial:13/16" x 3"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 60A, 250V, TIME DELAY; Voltage Rat; FUSE, 60A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:60A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 3"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
Bussmann FRN-R-60 Time Delay Fuse. Bussmann Fusetron Time Delay Fuse, Current Limiting Energy Efficient, Series: FRN-R, Non-Indicating, Rejection, 60 A, 250 VAC/125 VDC, 200/20 kA Interrupt, Class: RK5, 10 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Dual Element, Fiberglass, 0.81 in Dia x 3 in L Body. Additional Description: BUSS-FRN-R-60 FUSETRON DUAL-ELEMENT CLASS RK5 DUAL-ELEMENT. Catalog Description: Eaton Bussmann series FRN-R fuse, 60 A, Dual, Class RK5, Non-indicating, Ferrule end x ferrule end, 10 sec at 500%, 200 kAIC at 250 V, 20 kAIC at 125 Vdc, Standard, 250 V, 125 Vdc.