Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRN-R-25

Fuse Class RK5 Slow Blow Acting 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 18.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-25.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Farnell

Gerber

Inventory History

3 month trend:
-76.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
125V 250V 1690A²S Slow fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)*6.35mm(height)
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Eaton FRN-R-25 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Slow Blow Cartridge Fuse, 25A, 125V/250V, Base Mount, Standard Mount, Box Mount, 50.8mm L
Fuse, Dual Element; Time-Delay; 25 A; 250 VAC/125 VDC; 0.56 0.008 in.
Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 25 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
Fuse;Cylinder;Time Lag;25A;Sz 30A;ClassRK5;Dims 0.56x2";Fiberglass;Cartridge
FUSE, 25A, 250V, TIME DELAY; Voltage Rat; FUSE, 25A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:25A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R25
  • FRNR25