Eaton FRN-R-1-1/4

Fuse Class RK5 Slow Blow Acting 1.25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 36.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-1-1/4.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse; Chip; Time Lag; 1A; Dims 0.405x0.109x0.109"; SMT; 250/125VAC/VDC; DCR 0.203 Ohms
Schurter3405.0166.11
Electric Fuse, Very Fast Blow, 1A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm

Descriptions

Descriptions of Eaton FRN-R-1-1/4 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 1.25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse; Dual Element; Time-Delay; 1-1⁄ 4 A; 250 VAC⁄ 125 VDC; 0.56 +&fra
COOPER BUSSMANN FRN-R-1-1/4 Fuse, RK5, FRN-R, 1-1/4A, 250VAC/125VDC. More details: Fuse, 1-1/4 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R-1 1/4
  • FRN-R-1-1-4
  • FRN-R-1-14
  • FRN-R-11/4
  • FRN-R1 1/4
  • FRN-R1-1/4