Eaton TR2/1025TD1-R

Fuse; Chip; Time Lag; 1A; Dims 0.405x0.109x0.109"; SMT; 250/125VAC/VDC; DCR 0.203 Ohms
$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/1025TD1-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages18 years ago

Fuses Unlimited

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Eaton TR2/1025TD1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse; Cylinder; Fast Acting; 0.75A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip

Descriptions

Descriptions of Eaton TR2/1025TD1-R provided by its distributors.

Fuse; Chip; Time Lag; 1A; Dims 0.405x0.109x0.109"; SMT; 250/125VAC/VDC; DCR 0.203 Ohms
Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
Electric Fuse, Time Delay Blow, 1A, 250VAC, 125VDC, 50A (IR), Surface Mount
SMD Fuse, Time Delay, 1 A, 250 VAC, 125 VDC, 4010 [10228 Metric], 1025TD
FUSE, SMD, TIME DELAY, 1A, 125VDC; Fuse Current: 1A; Product Range: Brick 1025TD Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 125V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-1025TD1-R
  • TR2-1025TD1-R.
  • TR2/1025TD1R