Eaton FNQ-R-6-1/4

Fuse Class CC 6.25A 600V Slow Blow 2-Pin Cartridge Holder Carton
$ 65.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-6-1/4.

Farnell

Datasheet6 pages10 years ago

Future Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonC14G8
BUSSMANN 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
EatonC22G8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 8A GG 690V - C22G8
EatonC14M8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 8A AM 690V - C14M8
EatonC22G8I
Electric Fuse, 8A, 690VAC, 690VDC, 80000A (IR), Inline/holder
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5077
Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32

Descriptions

Descriptions of Eaton FNQ-R-6-1/4 provided by its distributors.

Fuse Class CC 6.25A 600V Slow Blow 2-Pin Cartridge Holder Carton
FNQ-R Series Time Delay 600 V 6.25 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 200000A (IR), Inline/holder
Fuse, 6.25A, 600V, Time Delay; Product Range:cc-Tron Series; Fuse Current:6.25A; Voltage Rating Vac:600Vac; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:time Delay Rohs Compliant: Yes
COOPER BUSSMANN FNQ-R-6-1/4 Fuse, 6-1/4A, Class CC, FNQ-R, 600VAC. More details: Fuse, 6-1/4 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATDR, Littelfuse KLD-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-6 1/4
  • FNQ-R-6-1-4
  • FNQ-R-6-14
  • FNQ-R-61/4
  • FNQ-R-614
  • FNQ-R6-1/4