Eaton FNQ-R-4/10

Fuse Class CC Slow Blow Acting 0.4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 90.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-R-4/10.

Electro Sonic

Datasheet6 pages10 years ago

Sager Electronics

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Slow Blow Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass Carton
Fuse Miniature Fast Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass
Fuse Miniature 0.5A 750V Fast 2-Pin Cartridge Holder Carton
Littelfuse0KLK.500T
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLKD.500T
Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0508.500MX6P
508 Series - 3AB 1000V AC/DC High Voltage Cartridge Fuse, 0.5 A, 1000 VAC 1000 VDC, RoHS

Descriptions

Descriptions of Eaton FNQ-R-4/10 provided by its distributors.

Fuse Class CC Slow Blow Acting 0.4A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 4/10A
Electric Fuse, Time Delay Blow, 0.4A, 600VAC, 200000A (IR), Inline/holder
FUSE, 400mA, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:400mA; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann FNQ-R-4/10 Time Delay Fuse Brand: Bussmann. Part Number: FNQ-R-4/10. Bussmann CC-Tron Fuse, Current Limiting Time Delay, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 0.4 A, 600 V, 200 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-R-4/10 (N) CLASS CC TIME DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, FNQ, time-delay, dual-element current limiting fuse, 0.4 A, rejection style fuse, interrupting rating of 200kA at 600Vac..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-4-10
  • FNQ-R-410
  • FNQ-R4/10