Eaton FNM-3/10

Fuse Midget 0.3A 250V Slow Blow 2-Pin Cartridge Holder Carton
$ 28.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-3/10.

Electro Sonic

Datasheet3 pages10 years ago

IHS

Gerber

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 6.3X25.4mm

Descriptions

Descriptions of Eaton FNM-3/10 provided by its distributors.

Fuse Midget 0.3A 250V Slow Blow 2-Pin Cartridge Holder Carton
Electric Fuse, Time Delay Blow, 0.3A, 250VAC, 35A (IR), Inline/holder
Fuse Midget Standard; Time Delay; 250V AC; 3/10A
BUSSMANN MIDGET FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Eaton Corporation Ctn Of 10 - Buss Midget Fuse
Eaton Bussmann Low Voltage - NA FNM-3-10 - FNM-3-10
Industrial & Electrical Fuses 250VAC .3A Time Dela y Ferrule
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
COOPER BUSSMANN FNM-3/10 Fuse, 3/10A, Midget, FNM, 250VAC. More details: Fuse, 3/10 Fuse Amps, Nonindicating, FNM Series, 250VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 35A at 250VAC, 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould TRM, Littelfuse FLM, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM-3-10
  • FNM-310
  • FNM3/10
  • FNM310