Eaton AGX-3/10

Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 6.3X25.4mm
$ 3.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGX-3/10.

TME

Datasheet2 pages9 years ago

IHS

Master Electronics

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Eaton AGX-3/10 provided by its distributors.

Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 6.3X25.4mm
Fuse, Cartridge, Fast Acting, 300 mA, 250 VAC, 6.3mm x 25.4mm, 1/4 x 1, AGX
BUSS SMALL DIMENSION FUSE FAST ACTING | Eaton Electronics AGX-3/10
Cartridge Fuses 250VAC .3A Fast Acting Glass
Fuse, Cartridge, 300Ma, 6.3X25.4Mm, Fast; Fuse Size Imperial:1/4" X 1"; Fuse Current:300Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 25.4Mm; Blow Characteristic:Fast Acting; Product Range:Agx Series; Diameter:6.35Mm Rohs Compliant: No |Eaton Bussmann AGX-3/10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGX 3/10
  • AGX-3-10
  • AGX-310
  • AGX3/10