Eaton FNM-12

Midget Fuse, Time-Delay, 0.50A, 250V AC, Non-Indicating, 10kA at 125V AC, 35A at 250V AC
$ 20.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-12.

Newark

Datasheet3 pages10 years ago

IHS

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+582%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2502
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0272.11
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0272.23
Electric Fuse, Time Lag Blow, 0.63A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse; Cylinder; Time Lag; 0.5A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip

Descriptions

Descriptions of Eaton FNM-12 provided by its distributors.

Midget Fuse, Time-Delay, 0.50A, 250V AC, Non-Indicating, 10kA at 125V AC, 35A at 250V AC
Fuse Midget Slow Blow Acting 12A 250V Holder In-Line Melf 10.32 X 38.1mm Fiber
FUSE CARTRIDGE 12A 250VAC 5AG / 12A 250 V AC DC Fuse Cartridge Requires Holder
Fuse Midget 0.5A 250V Slow Blow 2-Pin Cartridge Holder Carton
FUSE, CYLINDER, TIME LAG, 0.5 A, 5AG, 0.41X1.5 IN, FIBER TUBE, CARTRIDGE, 250VAC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 500mA, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:500mA; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Fuse Body Material:Fibre RoHS Compliant: No
" Bussmann FNM-12 12A 125V Midget - 13/32 x 1-1/2"""". Bussmann Fusetron™ Midget Fuse Time Delay Series: FNM Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 12 A 250 VAC 10 kA Interrupt Class: CC/Supplemental Ferrule Terminal Holder Mount Cylindrical Body Dual Element Fiber Tube Green 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNM-12 BUSS MIDGET FUSE. Catalog Description: 12A 125V Midget - 13/32"" x 1-1/2"" Fusetron Fuse Time Delay."

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM 1/2
  • FNM-1-2
  • FNM-1/2
  • FNM1/2
  • FNM12