Eaton FNA-6-1/4

Fuse Pin Indicating Slow Blow Acting 6.25A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
$ 64.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNA-6-1/4.

IHS

Datasheet2 pages10 years ago
Datasheet1 page17 years ago

Arrow Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseL15S007.T
Electric Fuse, Very Fast Blow, 7A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseL15S008.T
Electric Fuse, Very Fast Blow, 8A, 150VAC, 150VDC, 100000A (IR), Inline/holder
LittelfuseLA15QS72
Semi Conductor Fuse 150Vac 7A/Box |Littelfuse LA15QS72
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
EatonGMA-7-R
Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Schurter7010.3510
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 300A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton FNA-6-1/4 provided by its distributors.

Fuse Pin Indicating Slow Blow Acting 6.25A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 6.25A, 125VAC, 10000A (IR), Inline/holder
Bussmann offers an extensive line of Supplemental and Midget Fuses to meet your circuit protection needs. Supporting this offering is an equally broad offering of Compact Fuseholders, blocks, terminal blocks and disconnects.
COOPER BUSSMANN FNA-6-1/4 Fuse, 6-1/4A, Indicating, FNA, 125VAC. More details: Fuse, 6-1/4 Fuse Amps, Indicating, FNA Series, 125VAC Voltage Rating, Class Supplemental, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz GFN, Standards CE, UL-248-12 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNA-6-1-4
  • FNA-6-14
  • FNA6-1/4
  • FNA614