Eaton FNA-2-1/4

Fuse Pin Indicating Slow Blow Acting 2.25A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
$ 60.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNA-2-1/4.

Electro Sonic

Datasheet2 pages10 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Slow Blow Acting 2.8A 300V Holder Cartridge 57.15 X 15.9mm CE/CSA/UL
Fuse Slow Blow Acting 2.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Fuse Slow Blow Acting 2.5A 300V Panel Mount Cartridge CSA/UL
2.5A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-2-5A-BK
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0278.23
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton FNA-2-1/4 provided by its distributors.

Fuse Pin Indicating Slow Blow Acting 2.25A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 2.25A, 125VAC, 10000A (IR), Inline/holder
Industrial & Electrical Fuses 125VAC 2.25A Dual El ement Time Delay
FUSETRON DUAL-ELEMENT INDICATING - LOW VOLTAGE - NORTH AMERICAN DIVISION
Eaton Corporation Ctn Of 10 - Fusetron Dual-Element Indica
Fusetron Dual-Element Indicating |Eaton Bussmann FNA-2-1/4
Eaton Bussmann Low Voltage - NA FNA-2-1-4 - FNA-2-1-4
FUSE CARTRIDGE 2.25A 250VAC CYL
FNA-2-1/4, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FNA-2-1/4 Fuse, 2-1/4A, Indicating, FNA, 125VAC. More details: Fuse, 2-1/4 Fuse Amps, Indicating, FNA Series, 125VAC Voltage Rating, Class Supplemental, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz GFN, Standards CE, UL-248-12 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNA-2-1-4
  • FNA-2-14
  • FNA-21/4
  • FNA-214
  • FNA2-1/4
  • FNA21/4
  • FNA214