Eaton FNA-1-4/10

Fuse Pin Indicating Slow Blow Acting 1.4A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
$ 60.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNA-1-4/10.

Electro Sonic

Datasheet2 pages10 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Fast Acting 1.5A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Fuse Slow Blow Acting 1.6A 300V Panel Mount Cartridge 57.15 X 15.9mm
Fuse Fast Acting 1.5A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
Littelfuse36911600000
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4 X 8mm Ammo Pack
Schurter3403.0276.23
Electric Fuse, Time Lag Blow, 1.6A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0276.11
Electric Fuse, Time Lag Blow, 1.6A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton FNA-1-4/10 provided by its distributors.

Fuse Pin Indicating Slow Blow Acting 1.4A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 1.4A, 125VAC, 10000A (IR), Inline/holder
Industrial & Electrical Fuses 125VAC 1.4A Dual Element Time Delay
Fusetron Dual-Element Indicating |Eaton Bussmann FNA-1-4/10
Eaton Corporation Ctn Of 10 - Fusetron Dual-Element Indica
FUSE CARTRIDGE 1.4A 250VAC CYL
COOPER BUSSMANN FNA-1-4/10 Fuse, 1-4/10A, Indicating, FNA, 125VAC. More details: Fuse, 1-4/10 Fuse Amps, Indicating, FNA Series, 125VAC Voltage Rating, Class Supplemental, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz GFN, Standards CE, UL-248-12 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNA-1-4-10
  • FNA-1-410
  • FNA-1410
  • FNA1-4/10
  • FNA1410